
LCA2/0-56H-X | |
|---|---|
DigiKey Part Number | 298-19844-ND |
Manufacturer | |
Manufacturer Product Number | LCA2/0-56H-X |
Description | CONN TERM RECT TONG 2/0AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 5/16 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 2/0 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Black |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Diameter - Barrel ID 0.450" (11.43mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.580" (14.73mm) |
Tab Thickness 0.130" (3.30mm) | Diameter - Ring ID 0.340" (8.64mm) |
Width - Outer Edges 0.850" (21.59mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), 45° Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.90000 | €11.90 |
| 10 | €11.07100 | €110.71 |
| 25 | €10.75480 | €268.87 |
| 50 | €10.52220 | €526.11 |
| 100 | €10.29410 | €1,029.41 |
| 250 | €9.99960 | €2,499.90 |
| 500 | €9.78216 | €4,891.08 |
| 1.000 | €9.56912 | €9,569.12 |
| 2.500 | €9.29411 | €23,235.28 |
| Unit Price without VAT: | €11.90000 |
|---|---|
| Unit Price with VAT: | €14.28000 |

