
LCA2/0-00-X | |
|---|---|
DigiKey Part Number | 298-21797-ND |
Manufacturer | |
Manufacturer Product Number | LCA2/0-00-X |
Description | CONN TERM RECT TONG 2/0 AWG |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 2/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Color Black |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Terminal Style No Stud Hole | Contact Material Copper |
Tab Thickness 0.130" (3.30mm) | Diameter - Barrel ID 0.450" (11.43mm) |
Length - Overall 2.390" (60.71mm) | Diameter - Barrel OD 0.580" (14.73mm) |
Width - Outer Edges 0.850" (21.59mm) | Base Product Number |

