MFR Recommended

LAM2A2/0-14-6Y | |
|---|---|
DigiKey Part Number | 298-10417-ND |
Manufacturer | |
Manufacturer Product Number | LAM2A2/0-14-6Y |
Description | CONN TERM RECT LUG 2/0-14AWG 1/4 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 2/0-14 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Length - Overall 1.470" (37.34mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Screw |
Packaging Bulk | Wire Gauge 2/0-14 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Lug, Grounding | Features 2 Cable Entries, With Screw |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Terminal Style Single Stud Hole | Contact Material Aluminum |
Tab Thickness 0.190" (4.83mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAM2A2/0-14-Q | Panduit Corp | 0 | 298-LAM2A2/0-14-Q-ND | €6.41000 | MFR Recommended |





