
LAB1/0-12-30 | |
|---|---|
DigiKey Part Number | 298-LAB1/0-12-30-ND |
Manufacturer | |
Manufacturer Product Number | LAB1/0-12-30 |
Description | ALUMINUM COMPRESSION LUG, 2 HOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 1/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Tan |
Terminal Type Lug, Grounding | Contact Finish Tin |
Stud/Tab Size 1/2 Stud | Contact Material Aluminum |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.390" (9.91mm) |
Tab Thickness 0.230" (5.84mm) | Diameter - Barrel OD 0.640" (16.26mm) |
Width - Outer Edges 0.880" (22.35mm) | Diameter - Ring ID 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.14000 | €14.14 |
| Unit Price without VAT: | €14.14000 |
|---|---|
| Unit Price with VAT: | €16.96800 |

