MFR Recommended

LAA4/0-12-5 | |
|---|---|
DigiKey Part Number | 298-14611-ND |
Manufacturer | |
Manufacturer Product Number | LAA4/0-12-5 |
Description | CONN TERM RECT TONG 4/0 AWG #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.320" (8.13mm) | |
Length - Overall | 3.560" (90.42mm) | |
Width - Outer Edges | 1.190" (30.23mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | Gel Filled | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | 0.550" (13.97mm) | |
Diameter - Barrel OD | 0.880" (22.35mm) | |
Diameter - Ring ID | - | |
Base Product Number |



