


K-1001 | |
|---|---|
DigiKey Part Number | 298-21750-ND |
Manufacturer | |
Manufacturer Product Number | K-1001 |
Description | COMP STORAGE STL 9.75"LX13.75"W |
Customer Reference | |
Detailed Description | Component Storage Metal, Steel Gray Hinged Door, Lid 9.750" L x 13.750" W (247.65mm x 349.25mm) X 2.130" (54.10mm) |
Category | Area (L x W) 134in² (865cm²) |
Mfr | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Obsolete | Color Gray |
Container Type Component Storage | Features Compartments/Drawers - 15 |
Size / Dimension 9.750" L x 13.750" W (247.65mm x 349.25mm) | Shipping Info Shipped from DigiKey |
Height 2.130" (54.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K-1000 | Panduit Corp | 0 | 298-14592-ND | €99.99000 | Similar |


