
IMLTFC152H-L6L | |
|---|---|
DigiKey Part Number | 298-IMLTFC152H-L6L-ND |
Manufacturer | |
Manufacturer Product Number | IMLTFC152H-L6L |
Description | CBL TIE LOCKING BLK 200LB 1.708' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 6.00" (152.40mm) 0.400" (10.16mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Category | Width 0.400" (10.16mm) |
Manufacturer Panduit Corp | Length - Actual 1.708' (520.70mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 200 lbs (90.72 kg) |
Part Status Active | Material Stainless Steel 316 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 20.5" | Base Product Number |
Bundle Diameter 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €2.71320 | €135.66 |
| Unit Price without VAT: | €2.71320 |
|---|---|
| Unit Price with VAT: | €3.25584 |

