Heat Shrink Tubing, Semi Rigid 0.370" (9.40mm) 2 to 1 White, Translucent 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTT37-48-Q

DigiKey Part Number
298-19813-ND
Manufacturer
Manufacturer Product Number
HSTTT37-48-Q
Description
HEATSHRINK 0.37" X 4' WHT/TRAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.370" (9.40mm) 2 to 1 White, Translucent 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.015" (0.38mm)
Mfr
Material
Series
Features
Abrasion Resistant, Chemical Resistant, Corrosion Resistant, Flame Retardant, Heat Resistant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-67°C ~ 250°C
Type
Shrink Temperature
340°C
Shrinkage Ratio
Shelf Life
48 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.370" (9.40mm)
Base Product Number
Inner Diameter - Recovered
0.224" (5.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€30.92840€773.21
Unit Price without VAT:€30.92840
Unit Price with VAT:€37.11408