
H200X064H2T | |
|---|---|
DigiKey Part Number | 298-21522-ND |
Manufacturer | |
Manufacturer Product Number | H200X064H2T |
Description | LABEL HEAT SHRINKABL 2X0.64" YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 2.00" x 0.64" (50.8mm x 16.3mm) |
Category | Material Polyolefin |
Manufacturer Panduit Corp | For Use With/Related Products Thermal Transfer Printer |
Packaging Bulk | Shelf Life 48 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable | Operating Temperature -55°C ~ 135°C |
Label Size 2.00" x 0.64" (50.8mm x 16.3mm) | Base Product Number |
Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €630.45000 | €630.45 |
| Unit Price without VAT: | €630.45000 |
|---|---|
| Unit Price with VAT: | €756.54000 |

