
GPL-22-X | |
|---|---|
DigiKey Part Number | GPL-22-X-ND |
Manufacturer | |
Manufacturer Product Number | GPL-22-X |
Description | CBL CLAMP GROUND BRONZE PIPE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Bronze Pipe Mount, Adjustable |
Datasheet | Datasheet |
Category | Material Bronze |
Manufacturer Panduit Corp | Color Bronze |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Width 1.880" (47.75mm) |
Part Status Active | Height 3.500" (88.90mm) |
Type Clamp, Grounding | Features Corrosion Resistant, Direct Burial |
Type Attributes U-Bolt | Screw Size 0.375" (9.52mm) |
Mounting Type Pipe Mount, Adjustable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €108.54000 | €108.54 |
| 10 | €100.90100 | €1,009.01 |
| 25 | €98.00400 | €2,450.10 |
| 50 | €95.86500 | €4,793.25 |
| 100 | €93.76900 | €9,376.90 |
| 250 | €91.06320 | €22,765.80 |
| 500 | €89.06414 | €44,532.07 |
| Unit Price without VAT: | €108.54000 |
|---|---|
| Unit Price with VAT: | €130.24800 |

