
G3X4WH6 | |
|---|---|
DigiKey Part Number | 298-G3X4WH6-15-ND |
Manufacturer | |
Manufacturer Product Number | G3X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 15" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Category | Height 4.010" (101.85mm) |
Manufacturer Panduit Corp | Length 1.25' (381.00mm) |
Series | Width 3.251" (82.58mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.35000 | €17.35 |
| 10 | €16.14000 | €161.40 |
| 25 | €15.68040 | €392.01 |
| 50 | €15.34040 | €767.02 |
| 100 | €15.00740 | €1,500.74 |
| 250 | €14.57744 | €3,644.36 |
| 500 | €14.25990 | €7,129.95 |
| Unit Price without VAT: | €17.35000 |
|---|---|
| Unit Price with VAT: | €20.82000 |



