Cable Fiber Optic CS Duplex To CS Duplex 50/125 150.9' (46.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic CS Duplex To CS Duplex 50/125 150.9' (46.0m)
FZ2RPZNZNONM046
FZ2RPZNZNONM046

FZ2RPZNZNONM046

DigiKey Part Number
298-FZ2RPZNZNONM046-ND
Manufacturer
Manufacturer Product Number
FZ2RPZNZNONM046
Description
OM4 2F 2MM PC OFNP CS CONNECTOR/
Customer Reference
Detailed Description
Cable Fiber Optic CS Duplex To CS Duplex 50/125 150.9' (46.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Length - Overall
150.9' (46.0m)
Series
Type
Multimode, Duplex, OM4
Packaging
Bulk
Bend Radius
20mm
Part Status
Obsolete
Color - Cable
Aqua
1st Connector
CS Duplex
Insertion Loss
0.15dB
2nd Connector
CS Duplex
Return Loss
26dB
Cable Diameter
0.08" (2.0mm)
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.