FZ2RPU1ZNNNM036 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: €133.45000
Datasheet
Image for FZ2RPU1ZNNNM036 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ2RPU1ZNNNM036

DigiKey Part Number
298-FZ2RPU1ZNNNM036-ND
Manufacturer
Manufacturer Product Number
FZ2RPU1ZNNNM036
Description
OM4 2F 2MM PC OFNP LC UNIBOOT/CS
Customer Reference
Detailed Description
Cable Fiber Optic CS Duplex To LC/APC Duplex 50/125 118.1' (36.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Length - Overall
118.1' (36.0m)
Series
Type
Multimode, Duplex, OM4
Packaging
Bulk
Bend Radius
20mm
Part Status
Obsolete
Color - Cable
Aqua
1st Connector
CS Duplex
Insertion Loss
0.10dB
2nd Connector
LC/APC Duplex
Return Loss
26dB
Cable Diameter
0.08" (2.0mm)
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FZ2RPU1U1NNM036Panduit Corp0298-FZ2RPU1U1NNM036-ND€133.45000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes