Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FW2RPU1U1ONM2.5 | |
|---|---|
DigiKey Part Number | 298-FW2RPU1U1ONM2.5-ND |
Manufacturer | |
Manufacturer Product Number | FW2RPU1U1ONM2.5 |
Description | OM5 2F 2MM PC OFNP LC UNIBOOT/LC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 50/125 8.2' (2.5m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Panduit Corp | Length - Overall 8.2' (2.5m) |
Series | Type Multimode, Duplex, OM5 |
Packaging Bulk | Bend Radius 20mm |
Part Status Active | Color - Cable Green |
1st Connector LC/UPC Duplex | Insertion Loss 0.15dB |
2nd Connector LC/UPC Duplex | Return Loss 26dB |
Cable Diameter 0.08" (2.0mm) | Operating Temperature -10°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FW2RLU1U1NNM2.5 | Panduit Corp | 0 | 298-FW2RLU1U1NNM2.5-ND | €54.27100 | Parametric Equivalent |
| FW2RLU1U1ONM2.5 | Panduit Corp | 0 | 298-FW2RLU1U1ONM2.5-ND | €51.09000 | Parametric Equivalent |
| FW2RPU1U1NNM2.5 | Panduit Corp | 0 | 298-FW2RPU1U1NNM2.5-ND | €54.27100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €51.09000 | €510.90 |
| Unit Price without VAT: | €51.09000 |
|---|---|
| Unit Price with VAT: | €61.30800 |

