


FSD74-8-K | |
|---|---|
DigiKey Part Number | 298-21365-ND |
Manufacturer | |
Manufacturer Product Number | FSD74-8-K |
Description | INSULATED FERRULES ON MINI-REEL, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector DIN 22-24 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size 22-24 AWG (0.34mm²) |
Series | Length - Overall 14.50mm |
Packaging Bulk | Length - Pin 8.00mm |
Part Status Active | Color Turquoise |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.35300 | €3.53 |
| 25 | €0.34280 | €8.57 |
| 50 | €0.33520 | €16.76 |
| 100 | €0.32810 | €32.81 |
| 250 | €0.31880 | €79.70 |
| 500 | €0.31192 | €155.96 |
| 1.000 | €0.30520 | €305.20 |
| 3.000 | €0.29484 | €884.52 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |


