
FQF3ZO-08-10U | |
|---|---|
DigiKey Part Number | 298-FQF3ZO-08-10U-ND |
Manufacturer | |
Manufacturer Product Number | FQF3ZO-08-10U |
Description | SFQ FRONT ACCESS OM4, 4-TO-1 CAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC, MPO 8 1 QuickNet™ |
Datasheet | Datasheet |
Category | Type Patch Panel, Fiber |
Manufacturer Panduit Corp | Connector Type LC, MPO |
Series | Number of Positions 8 |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €454.15000 | €454.15 |
| Unit Price without VAT: | €454.15000 |
|---|---|
| Unit Price with VAT: | €544.98000 |

