Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F92EPKEKESEM003 | |
|---|---|
DigiKey Part Number | 298-F92EPKEKESEM003-ND |
Manufacturer | |
Manufacturer Product Number | F92EPKEKESEM003 |
Description | OPTI-CORE 2 FIBER, OS1/OS2, KEY/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Panduit Corp | Length - Overall 9.8' (3.0m) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Bend Radius 1.6mm |
Part Status Active | Color - Cable Orange |
1st Connector LC Duplex | Color - Connectors Orange |
2nd Connector LC Duplex | Insertion Loss 0.35dB |
Cable Diameter 0.06" (1.6mm) | Return Loss 55dB |
Cable Type Fiber Patch | Operating Temperature 0°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F92EPKAKASAM003 | Panduit Corp | 0 | 298-F92EPKAKASAM003-ND | €50.50900 | Parametric Equivalent |
| F92EPKALASAM003 | Panduit Corp | 0 | 298-F92EPKALASAM003-ND | €48.18200 | Parametric Equivalent |
| F92EPKALNSAM003 | Panduit Corp | 0 | 298-F92EPKALNSAM003-ND | €48.18200 | Parametric Equivalent |
| F92EPKBKBSBM003 | Panduit Corp | 0 | 298-F92EPKBKBSBM003-ND | €50.50900 | Parametric Equivalent |
| F92EPKBLBSBM003 | Panduit Corp | 0 | 298-F92EPKBLBSBM003-ND | €48.18200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €50.50900 | €505.09 |
| Unit Price without VAT: | €50.50900 |
|---|---|
| Unit Price with VAT: | €60.61080 |















