Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F91ER3NB1SNM028 | |
|---|---|
DigiKey Part Number | 298-F91ER3NB1SNM028-ND |
Manufacturer | |
Manufacturer Product Number | F91ER3NB1SNM028 |
Description | OS2 1F 1.6MM PC OFNR SC SIMPLEX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC To SC 9/125 91.9' (28.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Panduit Corp | Length - Overall 91.9' (28.0m) |
Series | Type Singlemode, OS2 |
Packaging Bulk | Bend Radius 16mm |
Part Status Active | Color - Cable Yellow |
1st Connector LC/APC | Insertion Loss 0.30dB, 0.50dB |
2nd Connector SC | Return Loss 65dB |
Cable Diameter 0.06" (1.6mm) | Operating Temperature -10°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F91EL3NB1SNM028 | Panduit Corp | 0 | 298-F91EL3NB1SNM028-ND | €46.02000 | Parametric Equivalent |
| F92ELB1SNSNM028 | Panduit Corp | 0 | 298-F92ELB1SNSNM028-ND | €65.76000 | Parametric Equivalent |
| F92ERB1SNSNM028 | Panduit Corp | 0 | 298-F92ERB1SNSNM028-ND | €65.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €46.02000 | €46.02 |
| Unit Price without VAT: | €46.02000 |
|---|---|
| Unit Price with VAT: | €55.22400 |

