Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F91EL3NB1SNM008 | |
|---|---|
DigiKey Part Number | 298-F91EL3NB1SNM008-ND |
Manufacturer | |
Manufacturer Product Number | F91EL3NB1SNM008 |
Description | OS2 1F 1.6MM PC LSZH SC SIMPLEX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC To SC 9/125 26.2' (8.0m) |
Datasheet | Datasheet |
Category | Length - Overall 26.2' (8.0m) |
Manufacturer Panduit Corp | Type Singlemode, OS2 |
Series | Bend Radius 16mm |
Packaging Bulk | Color - Cable Yellow |
Part Status Active | Insertion Loss 0.30dB, 0.50dB |
1st Connector LC/APC | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector SC | Return Loss 65dB |
Cable Diameter 0.06" (1.6mm) | Operating Temperature -10°C ~ 60°C |
Fiber Type 9/125 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F91ER3NB1SNM008 | Panduit Corp | 0 | 298-F91ER3NB1SNM008-ND | €33.07100 | Parametric Equivalent |
| F92ELB1SNSNM008 | Panduit Corp | 0 | 298-F92ELB1SNSNM008-ND | €49.07500 | Parametric Equivalent |
| F92ERB1SNSNM008 | Panduit Corp | 0 | 298-F92ERB1SNSNM008-ND | €49.07500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €33.07100 | €330.71 |
| Unit Price without VAT: | €33.07100 |
|---|---|
| Unit Price with VAT: | €39.68520 |




