MFR Recommended

EDNF18-188FIBKL | |
|---|---|
DigiKey Part Number | 298-EDNF18-188FIBKL-ND |
Manufacturer | |
Manufacturer Product Number | EDNF18-188FIBKL |
Description | STRONGHOLD FEMALE DISCONNECT, NY |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Features Butted Seam |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.134" (3.40mm) |
Length - Overall 0.830" (21.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDNF18-188FIB-L | Panduit Corp | 1.247 | 298-16679-ND | €0.54000 | MFR Recommended |


