
CP16BLY | |
|---|---|
DigiKey Part Number | 298-16135-ND |
Manufacturer | |
Manufacturer Product Number | CP16BLY |
Description | PATCH PANEL, 16 PORT, ALL METAL, |
Customer Reference | |
Detailed Description | Modular Panel 16 1 Mini-Com® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €44.71000 | €44.71 |
| Unit Price without VAT: | €44.71000 |
|---|---|
| Unit Price with VAT: | €53.65200 |

