
CMDSGRLCZIW | |
|---|---|
DigiKey Part Number | 298-CMDSGRLCZIW-ND |
Manufacturer | |
Manufacturer Product Number | CMDSGRLCZIW |
Description | ACCESSORY CONNECTOR MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) LC Receptacle |
Manufacturer Panduit Corp | Simplex/Duplex Duplex |
Series | Mode Multimode |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Ferrule Material Zirconia, Ceramic |
Type Coupler | Color White |
Convert From (Adapter End) LC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €37.96200 | €379.62 |
| Unit Price without VAT: | €37.96200 |
|---|---|
| Unit Price with VAT: | €45.55440 |

