Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 1.278" (32.46mm) 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLTS125N-L

DigiKey Part Number
298-19689-ND
Manufacturer
Manufacturer Product Number
CLTS125N-L
Description
HOSE 1.278" ID POLY 50' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 1.278" (32.46mm) 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
1.278" (32.46mm)
Diameter - Outside
1.536" (39.01mm)
Material
Polyamide (PA6), Nylon 6
Color
Black
Length
50.00' (15.24m)
Wall Thickness
0.008" ~ 0.030" (0.20mm ~ 0.76mm)
Operating Temperature
-40°C ~ 110°C
Heat Protection
Heat Stabilized
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Crush Resistant, Impact Resistant
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€140.31000€140.31
2€137.26000€274.52
3€135.50667€406.52
5€133.32800€666.64
7€131.91143€923.38
10€130.42500€1,304.25
Manufacturers Standard Package
Unit Price without VAT:€140.31000
Unit Price with VAT:€168.37200