
CJ5E88TGOR | |
|---|---|
DigiKey Part Number | 298-12545-ND |
Manufacturer | |
Manufacturer Product Number | CJ5E88TGOR |
Description | CATEGORY 5E, RJ45, 8-POSITION, 8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Panduit Corp | Shielding Unshielded |
Series | Ratings Cat5e |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polycarbonate (PC) |
Mounting Type Panel Mount | Operating Temperature -10°C ~ 75°C |
Orientation Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.05000 | €12.05 |
| 10 | €11.20700 | €112.07 |
| 25 | €10.88760 | €272.19 |
| 50 | €10.65200 | €532.60 |
| 100 | €10.42100 | €1,042.10 |
| 250 | €10.12284 | €2,530.71 |
| 500 | €9.90272 | €4,951.36 |
| 1.000 | €9.68702 | €9,687.02 |
| 2.500 | €9.40866 | €23,521.65 |
| Unit Price without VAT: | €12.05000 |
|---|---|
| Unit Price with VAT: | €14.46000 |

