Parametric Equivalent
Parametric Equivalent

CJ5E88TGIW-24 | |
|---|---|
DigiKey Part Number | 298-16055-ND |
Manufacturer | |
Manufacturer Product Number | CJ5E88TGIW-24 |
Description | MINI-COM MODULE, CAT 5E, UTP, 8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Panduit Corp | Shielding Unshielded |
Series | Ratings Cat5e |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polycarbonate (PC) |
Mounting Type Panel Mount | Operating Temperature -10°C ~ 75°C |
Orientation Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJ588AWY | Panduit Corp | 0 | 298-CJ588AWY-ND | €10.88000 | Parametric Equivalent |
| CJ588BLY | Panduit Corp | 14.203 | 298-16048-ND | €10.79000 | Parametric Equivalent |
| CJ588BUY | Panduit Corp | 0 | 298-12530-ND | €10.57080 | Parametric Equivalent |
| CJ588EIY | Panduit Corp | 29 | 298-16049-ND | €12.05000 | Parametric Equivalent |
| CJ588GRY | Panduit Corp | 0 | 298-16050-ND | €10.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | €10.10208 | €242.45 |
| Unit Price without VAT: | €10.10208 |
|---|---|
| Unit Price with VAT: | €12.12250 |















