
CJ5E88TGIG-24 | |
|---|---|
DigiKey Part Number | CJ5E88TGIG-24-ND |
Manufacturer | |
Manufacturer Product Number | CJ5E88TGIG-24 |
Description | MINI-COM MODULE, CAT 5E, UTP, 8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Panduit Corp | Shielding Unshielded |
Series | Ratings Cat5e |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polycarbonate (PC) |
Mounting Type Panel Mount | Operating Temperature -10°C ~ 75°C |
Orientation Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.17000 | €11.17 |
| 24 | €10.10208 | €242.45 |
| 48 | €9.88354 | €474.41 |
| 72 | €9.75764 | €702.55 |
| 120 | €9.60133 | €1,152.16 |
| Unit Price without VAT: | €11.17000 |
|---|---|
| Unit Price with VAT: | €13.40400 |

