
CHB2EI-X | |
|---|---|
DigiKey Part Number | 298-16030-ND |
Manufacturer | |
Manufacturer Product Number | CHB2EI-X |
Description | 1/2 BLANK INSERT, ELECTRIC IVORY |
Customer Reference | |
Detailed Description | Connector Blank Insert, Module Electric Ivory |
Datasheet | Datasheet |
Category | Type Blank Insert, Module |
Manufacturer Panduit Corp | Color Electric Ivory |
Series | Size / Dimension 33.90mm H x 39.70mm W |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Obsolete | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHB2IW-X | Panduit Corp | 8 | 298-12527-ND | €2.21000 | Similar |


