Patch Panel, Fiber 8 2 Opticom®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFAPPBL2A

DigiKey Part Number
CFAPPBL2A-ND
Manufacturer
Manufacturer Product Number
CFAPPBL2A
Description
FIBER ADAPTER PATCH PANEL ANGLED
Customer Reference
Detailed Description
Patch Panel, Fiber 8 2 Opticom®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Patch Panel, Fiber
Connector Type
-
Number of Positions
8
Number of Rows
2
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.