Direct
Direct

CCS19-S8-X | |
|---|---|
DigiKey Part Number | CCS19-S8-X-ND |
Manufacturer | |
Manufacturer Product Number | CCS19-S8-X |
Description | CBL CLIP P-TYPE NATURAL FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Natural Fastener 0.190" (4.83mm) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Panduit Corp | Width 0.370" (9.40mm) |
Packaging Bulk | Panel Hole Size 0.167" (4.24mm) |
Part Status Obsolete | Material Thickness 0.050" (1.27mm) |
Type Clip, P-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.190" (4.83mm) | Screw Size #8 (M4) |
Mounting Type Fastener | Bundle Center to Mounting Center 0.430" (10.92mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCS19-S8-C | Panduit Corp | 0 | 298-14264-ND | €0.29000 | Direct |
| CCS19-S8-M | Panduit Corp | 4.107 | 298-14266-ND | €0.18000 | Direct |



