
CCH44-S10-M | |
|---|---|
DigiKey Part Number | 298-19645-ND |
Manufacturer | |
Manufacturer Product Number | CCH44-S10-M |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.440" (11.18mm) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Panduit Corp | Width 0.500" (12.70mm) |
Packaging Bulk | Panel Hole Size 0.203" (5.16mm) |
Part Status Active | Material Thickness 0.050" (1.27mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.440" (11.18mm) | Screw Size #10 (M5) |
Mounting Type Fastener | Bundle Center to Mounting Center 0.560" (14.22mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.27500 | €2.75 |
| 25 | €0.26680 | €6.67 |
| 50 | €0.26100 | €13.05 |
| 100 | €0.25540 | €25.54 |
| 250 | €0.24816 | €62.04 |
| 500 | €0.24284 | €121.42 |
| 1.000 | €0.23762 | €237.62 |
| 3.000 | €0.22954 | €688.62 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

