
C350X300APT | |
|---|---|
DigiKey Part Number | 298-18203-ND |
Manufacturer | |
Manufacturer Product Number | C350X300APT |
Description | LABEL PANEL RAISED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Panduit Corp | Length 3.500" (88.90mm) |
Packaging Bulk | Width 3.000" (76.20mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | Base Product Number |
Applications Component |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.43532 | €717.66 |
| Unit Price without VAT: | €1.43532 |
|---|---|
| Unit Price with VAT: | €1.72238 |

