
C195X040Y1C | |
|---|---|
DigiKey Part Number | 298-18173-ND |
Manufacturer | |
Manufacturer Product Number | C195X040Y1C |
Description | LABEL COMP NON-ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications Component |
Manufacturer Panduit Corp | Color - Background White |
Packaging Bulk | Length 1.950" (49.53mm) |
Part Status Active | Width 0.400" (10.16mm) |
Label Type Die Cut | Material - Body Polyester (PET) |
Printer Name Panther LS8E | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €92.66000 | €92.66 |
| Unit Price without VAT: | €92.66000 |
|---|---|
| Unit Price with VAT: | €111.19200 |

