
C125X030FJC | |
|---|---|
DigiKey Part Number | 298-18164-ND |
Manufacturer | |
Manufacturer Product Number | C125X030FJC |
Description | LABEL NETWORK ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyolefin White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Cable and Wire Management | |
Color - Background | White | |
Length | 1.250" (31.75mm) | |
Width | 0.300" (7.62mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyolefin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €97.94000 | €97.94 |
| 2 | €95.82000 | €191.64 |
| 3 | €94.59667 | €283.79 |
| 5 | €93.08000 | €465.40 |
| 7 | €92.09143 | €644.64 |
| 10 | €91.05400 | €910.54 |
| Unit Price without VAT: | €97.94000 |
|---|---|
| Unit Price with VAT: | €117.52800 |

