
C125X030APT | |
|---|---|
DigiKey Part Number | 298-20846-ND |
Manufacturer | |
Manufacturer Product Number | C125X030APT |
Description | LABEL PANEL RAISED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Panduit Corp | Length 1.250" (31.75mm) 1 1/4" |
Packaging Bulk | Width 0.300" (7.62mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | Base Product Number |
Applications Component |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.35256 | €176.28 |
| 1.000 | €0.34496 | €344.96 |
| 1.500 | €0.34058 | €510.87 |
| 2.500 | €0.33515 | €837.88 |
| 3.500 | €0.33162 | €1,160.67 |
| 5.000 | €0.32791 | €1,639.55 |
| Unit Price without VAT: | €0.35256 |
|---|---|
| Unit Price with VAT: | €0.42307 |

