
C120X190A8T-22 | |
|---|---|
DigiKey Part Number | C120X190A8T-22-ND |
Manufacturer | |
Manufacturer Product Number | C120X190A8T-22 |
Description | LABEL KEYHOLE RAISED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Yellow |
Datasheet | Datasheet |
Category | Color - Background Yellow |
Manufacturer Panduit Corp | Length 1.900" (48.26mm) |
Packaging Bulk | Width 1.200" (30.48mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €1.07800 | €10.78 |
| 25 | €1.04720 | €26.18 |
| 50 | €1.02440 | €51.22 |
| 100 | €1.00240 | €100.24 |
| 250 | €0.97396 | €243.49 |
| 500 | €0.95292 | €476.46 |
| 1.000 | €0.93233 | €932.33 |
| 2.500 | €0.90576 | €2,264.40 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.39200 |

