
C120X190A0T-22 | |
|---|---|
DigiKey Part Number | C120X190A0T-22-ND |
Manufacturer | |
Manufacturer Product Number | C120X190A0T-22 |
Description | LABEL KEYHOLE RAISED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Black |
Datasheet | Datasheet |
Category | Color - Background Black |
Manufacturer Panduit Corp | Length 1.900" (48.26mm) |
Packaging Bulk | Width 1.200" (30.48mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| 10 | €1.04600 | €10.46 |
| 25 | €1.01640 | €25.41 |
| 50 | €0.99460 | €49.73 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.34400 |

