
C075X050YJJ | |
|---|---|
DigiKey Part Number | 298-19621-ND |
Manufacturer | |
Manufacturer Product Number | C075X050YJJ |
Description | WIRE MARKER ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Panduit Corp | Length 0.750" (19.05mm) |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | Base Product Number |
Applications Component |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05465 | €546.50 |
| 20.000 | €0.05347 | €1,069.40 |
| 30.000 | €0.05279 | €1,583.70 |
| 50.000 | €0.05195 | €2,597.50 |
| 70.000 | €0.05141 | €3,598.70 |
| 100.000 | €0.05083 | €5,083.00 |
| Unit Price without VAT: | €0.05465 |
|---|---|
| Unit Price with VAT: | €0.06558 |

