
BSK14-M | |
|---|---|
DigiKey Part Number | BSK14-M-ND |
Manufacturer | |
Manufacturer Product Number | BSK14-M |
Description | CONN SPLICE 14-16 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Transparent, Blue Stripe |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Obsolete | Features Radiation Resistant |
Terminal Type Butt Splice, Inline, Individual Openings | Color Transparent, Blue Stripe |
Number of Wire Entries 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BS14-C | Panduit Corp | 1.528 | 298-9982-ND | €0.68000 | MFR Recommended |


