
AJC25-A-C | |
|---|---|
DigiKey Part Number | 298-12124-ND |
Manufacturer | |
Manufacturer Product Number | AJC25-A-C |
Description | CBL CLIP J-TYPE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, J-Type Gray Adhesive 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Panduit Corp | Length 0.970" (24.64mm) |
Packaging Bulk | Width 1.500" (38.10mm) |
Part Status Active | Height 0.310" (7.87mm) |
Type Clip, J-Type | Adhesive Rubber Based |
Opening Size 0.250" (6.35mm) | Shelf Life 42 Months |
Mounting Type Adhesive | Base Product Number |
Material Polyvinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.60500 | €6.05 |
| 25 | €0.58760 | €14.69 |
| 50 | €0.57520 | €28.76 |
| 100 | €0.56290 | €56.29 |
| 300 | €0.54383 | €163.15 |
| 500 | €0.53516 | €267.58 |
| 1.000 | €0.52361 | €523.61 |
| 2.500 | €0.50872 | €1,271.80 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |

