Similar

XN0450500L | |
|---|---|
DigiKey Part Number | XN0450500LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XN0450500L |
Description | TRANS 2NPN 50V/20V MINI6-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V, 20V 100mA, 500mA 150MHz, 200MHz 300mW Surface Mount MINI6-G1 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 2mA, 10V / 200 @ 500mA, 2V |
Manufacturer Panasonic Industry | Power - Max 300mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz, 200MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA, 500mA | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 50V, 20V | Supplier Device Package MINI6-G1 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA / 400mV @ 20mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817DS,115 | Nexperia USA Inc. | 581 | 1727-6188-1-ND | €0.32000 | Similar |


