
XN0121100L | |
|---|---|
DigiKey Part Number | XN0121100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XN0121100L |
Description | TRANS PREBIAS 2NPN 50V MINI5 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 300mW Surface Mount Mini5-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Frequency - Transition 150MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) | Power - Max 300mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SC-74A, SOT-753 |
Resistor - Base (R1) 10kOhms | Supplier Device Package Mini5-G1 |
Resistor - Emitter Base (R2) 10kOhms | Base Product Number |


