Similar
Similar
Similar

XN0111500L | |
|---|---|
DigiKey Part Number | XN0111500LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XN0111500L |
Description | TRANS PREBIAS 2PNP 50V MINI5 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 80MHz 300mW Surface Mount Mini5-G1 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Manufacturer Panasonic Industry | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) | Frequency - Transition 80MHz |
Part Status Obsolete | Power - Max 300mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SC-74A, SOT-753 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package Mini5-G1 |
Resistor - Base (R1) 10kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN2502(TE85L,F) | Toshiba Semiconductor and Storage | 3.765 | RN2502(TE85LF)CT-ND | €0.35000 | Similar |
| RN2507(TE85L,F) | Toshiba Semiconductor and Storage | 7 | RN2507(TE85LF)CT-ND | €0.36000 | Similar |
| RN2511(TE85L,F) | Toshiba Semiconductor and Storage | 0 | RN2511(TE85LF)TR-ND | €0.06994 | Similar |


