Similar




TXS2SL-9V | |
|---|---|
DigiKey Part Number | TXS2SL-9V-ND |
Manufacturer | |
Manufacturer Product Number | TXS2SL-9V |
Description | RELAY GENERAL PURPOSE DPDT 1A 9V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 7.2 VDC |
Packaging Tube | Must Release Voltage 0.9 VDC |
Part Status Obsolete | Operate Time 5 ms |
Mounting Type Surface Mount | Release Time 5 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 110W | Coil Resistance 1.62 kOhms |
Coil Current 5.6 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23079D1006B301 | TE Connectivity Potter & Brumfield Relays | 0 | V23079D1006B301-ND | €2.31098 | Similar |


