ST2-L2-DC9V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 24
Unit Price: €7.45000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ST2-L2-DC9V

DigiKey Part Number
ST2-L2-DC9V-ND
Manufacturer
Manufacturer Product Number
ST2-L2-DC9V
Description
RELAY GEN PURPOSE DPST 8A 9V
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 9VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
8 A
Switching Voltage
380VAC, 250VDC - Max
Load - Max Switching
3040VA, 2000W
Coil Current
25 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
7.2 VDC
Must Release Voltage
-
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Alloy
Approval Agency
CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
360 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes