MA4X17400L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.26000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.26000
Datasheet
Diode Array 2 Independent 200 V 100mA Surface Mount TO-253-4, TO-253AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4X17400L

DigiKey Part Number
MA4X17400LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA4X17400L
Description
DIODE ARRAY GP 200V 100MA MINI4
Customer Reference
Detailed Description
Diode Array 2 Independent 200 V 100mA Surface Mount TO-253-4, TO-253AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
Mini4-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes