MA3J70000L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: €0.44000
Datasheet
Diode 40 V 500mA Surface Mount SMini3-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA3J70000L

DigiKey Part Number
MA3J70000LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA3J70000L
Description
DIODE SCHOTTK 40V 500MA SMINI3F1
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SMini3-F1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 µA @ 35 V
Capacitance @ Vr, F
60pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMini3-F1
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes