
LNA4801L | |
|---|---|
DigiKey Part Number | LNA4801L-ND |
Manufacturer | |
Manufacturer Product Number | LNA4801L |
Description | EMITTER IR 860NM 100MA T-1 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.6V 100mA 12mW/sr @ 50mA 44° T-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 12mW/sr @ 50mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 44° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | T-1 | |
Base Product Number |

