
FX-311P | |
|---|---|
DigiKey Part Number | 1110-2190-ND |
Manufacturer | |
Manufacturer Product Number | FX-311P |
Description | SENSOR THROUGH-BEAM PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor PNP - Open Collector |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration PNP - Open Collector |
Series | Light Source Red LED |
Packaging Box | Connection Method Cable |
Part Status Active | Adjustment Type Adjustable |
Sensing Method Through-Beam | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €121.62000 | €121.62 |
| Unit Price without VAT: | €121.62000 |
|---|---|
| Unit Price with VAT: | €145.94400 |

