
EZP-V70306MTC | |
|---|---|
DigiKey Part Number | 10-EZP-V70306MTC-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70306MTC |
Description | CAP FILM 30UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 11.6 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.72000 | €10.72 |
| 10 | €8.25700 | €82.57 |
| 50 | €7.27540 | €363.77 |
| 100 | €6.97160 | €697.16 |
| 500 | €6.45692 | €3,228.46 |
| 1.000 | €6.29744 | €6,297.44 |
| Unit Price without VAT: | €10.72000 |
|---|---|
| Unit Price with VAT: | €12.86400 |

