
EZP-V60456MTB | |
|---|---|
DigiKey Part Number | 10-EZP-V60456MTB-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V60456MTB |
Description | CAP FILM 45UF 10% 600V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 45 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V60456MTB Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.614" L x 1.181" W (41.00mm x 30.00mm) |
Packaging Bulk | Height - Seated (Max) 2.028" (51.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 600V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 6.2 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-V60456MTT | Panasonic Industry | 96 | 10-EZP-V60456MTT-ND | €11.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.83000 | €11.83 |
| 10 | €9.17700 | €91.77 |
| 50 | €8.11700 | €405.85 |
| 100 | €7.78880 | €778.88 |
| 500 | €7.23298 | €3,616.49 |
| 1.000 | €7.06066 | €7,060.66 |
| Unit Price without VAT: | €11.83000 |
|---|---|
| Unit Price with VAT: | €14.19600 |

